Manufacturer Part #
POWERSTEP01
powerSTEP01 Series 5V 10A System-in-Package Integrating Microstepping Controller
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:136 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2343 | ||||||||||
Product Specification Section
STMicroelectronics POWERSTEP01 - Technical Attributes
Attributes Table
| Load Voltage: | 7.5V to 85V |
| No of Outputs: | Quad |
| Output Current-Max: | 10A |
| Supply Voltage-Max: | 5V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,657
USA:
18,657
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
4
$6.40
20
$6.33
50
$6.29
125
$6.25
300+
$6.16
Product Variant Information section
Available Packaging
Package Qty:
136 per Tray
Mounting Method:
Surface Mount