Manufacturer Part #
VNH7040AYTR
VNH7040: 28V 35A Automotive Fully Integrated H-Bridge Motor Driver-PowerSSO-36
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:POWERSSO-36 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics VNH7040AYTR - Product Specification
STMicroelectronics VNH7040AYTR - Technical Attributes
Attributes Table
| Motor Type: | Brushed DC |
| No of Outputs: | Dual |
| Output Current-Max: | 35A |
| Supply Current: | 3.5mA |
| Clock Frequency-Max: | 20kHz |
| Supply Voltage-Max: | 38V |
| Supply Voltage: | 4V to 28V |
| Fall Time: | 0.7µs |
| Rise Time: | 0.7µs |
| Turn-off Delay Time: | 18µs |
| Turn-on Delay Time: | 43µs |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | POWERSSO-36 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000+
$2.60
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
POWERSSO-36
Mounting Method:
Surface Mount