text.skipToContent text.skipToNavigation

Manufacturer Part #

TW8836-LB2-CE

MOSFET DRVR 2.5A 1-OUT Hi Side Non-Inv - 8-Pin SO N T/R

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
Renesas TW8836-LB2-CE - Technical Attributes
Attributes Table
No of Channels: 1
Package Style:  LQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$648.90
USD
Quantity
Unit Price
90
$7.21
180
$7.17
270
$7.15
360
$7.14
450+
$7.09
Product Variant Information section