Manufacturer Part #
MC100EP58DTG
MC100EP58 Series 5.5 V Surface Mount ECL 2:1 Multiplexer - TSSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:TSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC100EP58DTG - Technical Attributes
Attributes Table
| Type: | Multiplexer |
| Configuration: | 1 x 2:1 |
| No of Channels: | 2 |
| Supply Voltage: | 3V to 5.5V |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC100EP58DTG is a ECL 2:1 Multiplexer; available in TSSOP−8 package.
Features:
- 310 ps Typical Propagation Delay
- Maximum Frequency > 3 GHz Typical
- PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
- Open Input Default State
- Q Output Will Default LOW with Inputs Open or at VEE
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
100
$4.94
200
$4.89
300
$4.87
400
$4.85
500+
$4.79
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
TSSOP-8
Mounting Method:
Surface Mount