text.skipToContent text.skipToNavigation

Manufacturer Part #

QS3VH251PAG

8:1 MUX/DEMUX HOTSWITCH

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas QS3VH251PAG - Technical Attributes
Attributes Table
Supply Voltage: 2.3V to 3.6V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
576
Multiple Of:
96
Total
$529.92
USD
Quantity
Unit Price
576
$0.92
1,152
$0.91
1,728
$0.90
2,304
$0.895
2,880+
$0.88
Product Variant Information section