text.skipToContent text.skipToNavigation

Manufacturer Part #

PM6686TR

PM6686 Series 5.5 V to 28 V Input Dual Step-Down Controller - VFQFPN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2150
Product Specification Section
STMicroelectronics PM6686TR - Technical Attributes
Attributes Table
Supply Voltage: 5.5V to 28V
Frequency-Max: 33kHz
Operating Temp Range: -40°C to +85°C
Power Dissipation: 2W
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.71
USD
Quantity
Unit Price
1
$1.71
15
$1.65
75
$1.62
300
$1.60
1,500+
$1.55