text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN7529MX

FAN7529 Series 22 V 3 mA Critical Conduction Mode PFC Controller- SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN7529MX - Technical Attributes
Attributes Table
Supply Current-Max: 3mA
Supply Voltage-Max: 22V
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FAN7529MX is a FAN7529 Series 22 V 3 mA Critical Conduction Mode PFC Controller- SOIC-8 package .

The FAN7529 is an active power factor correction (PFC) controller for boost PFC applications that operates in critical conduction mode (CRM). It uses the voltage mode PWM that compares an internal ramp signal with the error amplifier output to generate MOSFET turn-off signal.Because the voltage-mode CRM PFC controller does not need rectified AC line voltage information, it saves the power loss of the input voltage sensing network necessary for the current-mode CRM PFC controller .

Product Features:

  • Low Total Harmonic Distortion (THD)
  • Precise Adjustable Output Over-Voltage Protection
  • Open-Feedback Protection and Disable Function
  • Zero Current Detector
  • 150μs Internal Start-up Timer
  • MOSFET Over-Current Protection
  • Under-Voltage Lockout with 3.5V Hysteresis
  • Low Start-up (40μA) and Operating Current (1.5mA)
  • Totem Pole Output with High State Clamp
  • +500/-800mA Peak Gate Drive Current
  • 8-Pin DIP or 8-Pin SOP

Applications:

  • Adapter
  • Ballast
  • LCD TV, CRT TV
  • SMPS
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,155.00
USD
Quantity
Unit Price
3,000
$0.385
6,000
$0.38
9,000+
$0.375
Product Variant Information section