L4986B in Tube by STMicroelectronics | Power Factor Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L4986B

L4986 Series 24.5 V 130 kHz Surface Mount CCM PFC Controller - SSOP-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L4986B - Technical Attributes
Attributes Table
Mode: CCM
Switching Frequency-Max: 142kHz
Supply Current-Max: 5.5mA
Supply Voltage-Max: 24.5V
Power Dissipation: 0.75W
Operating Temp Range: -40°C to +150°C
Thermal Resistance: 120°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  SSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,100.00
USD
Quantity
Unit Price
2,000+
$2.55
Product Variant Information section