Manufacturer Part #
ISL81802EVAL2Z
ISL81802 80 V 10A Dual Output Synchronous Buck Boost Controller Evaluation Board
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The ISL81802EVAL2Z dual-output evaluation board features the ISL81802, an 80V dual synchronous buck controller that offers external soft-start, independent enable functions and integrates UV/OV/OC/OT protections. A programmable switching frequency ranging from 100kHz to 1MHz helps to optimize inductor size while the strong gate driver delivers up to 10A for each output. The ISL81802EVAL2Z board is designed for high current applications.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$114.10
3
$112.54
5
$111.83
20
$109.91
30+
$108.66
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit