
Manufacturer Part #
MIC3809YMM
IC REG CTRLR MULT TOPOLOGY 8MSOP
Product Specification Section
Microchip MIC3809YMM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MIC3809YMM - Technical Attributes
Attributes Table
Supply Current-Max: | 2mA |
Frequency-Max: | 220kHz |
Input Voltage: | 1.95V to 2.05V |
Topology: | Full-Bridge/Half-Bridge/Push-Pull |
Duty Cycle-Min: | 48% |
Duty Cycle-Max: | 50% |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
100
$1.06
300
$1.05
500
$1.04
2,000
$1.03
3,000+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount