text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2722GRH-0000-P

Battery Charger Li-Ion/Li-Pol 1-Cell 3A 5V to 5.35V 22-Pin QFN T/R

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Monolithic Power Systems MP2722GRH-0000-P - Technical Attributes
Attributes Table
Configuration: Switching
Number of Cells: 1
Supply Voltage: 3.9V to 16V
Switching Frequency-Max: 1.68MHz
Output Voltage: 5.35V
Output Current: 5A
Power Dissipation: 2W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 22
Moisture Sensitivity Level: 1
Package Style:  QFN-22
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$605.00
USD
Quantity
Unit Price
500
$1.21
1,000
$1.20
1,500
$1.19
2,500+
$1.18
Product Variant Information section