Manufacturer Part #
NCP4318ALCDR2G
Dual Channel Synchronous Rectification Controller Dual Channel Synchronous Recti
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP4318ALCDR2G - Technical Attributes
Attributes Table
| Supply Current-Max: | 10mA |
| Supply Voltage-Max: | 35V |
| Frequency-Max: | 500kHz |
| Power Dissipation: | 0.625W |
| Operating Temp Range: | -40°C to +125°C |
| Rise Time: | 50ns |
| Fall Time: | 30ns |
| Storage Temperature Range: | -60°C to +150°C |
| Output Current: | 4.5A |
| Thermal Resistance: | 165°C/W |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
2,500
$0.525
5,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount