text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK3209G-TL

Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SMD-8C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Power Integrations LNK3209G-TL - Technical Attributes
Attributes Table
Isolation: Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 725V
Topology: Buck/Buck-Boost/Flyback
Duty Cycle-Max: 73%
Switching Frequency-Max: 70kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMD-8C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
23,000
USA:
23,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Unit Price
1,000
$0.855
2,000
$0.845
3,000
$0.835
5,000+
$0.82
Product Variant Information section