text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP16502TAC-E/S8B

PMIC FOR SAMA5DX/SAM9X6 MPUS

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP16502TAC-E/S8B - Technical Attributes
Attributes Table
Type: Embedded System
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  VQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$8,877.00
USD
Quantity
Unit Price
3,300+
$2.69
Product Variant Information section