Manufacturer Part #
MMPF0100F9ANES
MMPF0100 Series 4.5 V 14 Channel I2C Interface Power Management IC - QFN-56
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:260 per Tray Package Style:QFN-56 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
NXP MMPF0100F9ANES - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MMPF0100F9ANES - Technical Attributes
Attributes Table
| Type: | Processor |
| Supply Voltage: | 2.8V to 4.5V |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | QFN-56 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,120
USA:
1,120
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5
$4.63
25
$4.53
75
$4.47
150
$4.42
400+
$4.30
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
QFN-56
Mounting Method:
Surface Mount