Manufacturer Part #
NFA33012L72
NFA3 Series 30 A 3 Phase IGBT Inverter Intelligent Power Module - SPM27-CA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Tube Package Style:Module Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NFA33012L72 - Technical Attributes
Attributes Table
| Supply Voltage: | 13.5V to 16.5V |
| Supply Current: | 30A |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | Module |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
60
$23.29
120
$23.15
180+
$23.00
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Package Style:
Module
Mounting Method:
Through Hole