text.skipToContent text.skipToNavigation

Manufacturer Part #

STPMIC1CPQR

STPMIC Series 14 Output 5.5 V Highly Integrated Power Management IC - WFQFN-44

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPMIC1CPQR - Technical Attributes
Attributes Table
Type: IoT
Supply Voltage: 2.8V to 5.5V
Supply Current: 50mA to 350mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,390.00
USD
Quantity
Unit Price
3,000+
$2.13
Product Variant Information section