Manufacturer Part #
IPS1025HTR-32
High efficiency, high-side switch with extended diagnostics and smart driving fo
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Package Style:POWERSSO-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2301 | ||||||||||
Product Specification Section
STMicroelectronics IPS1025HTR-32 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics IPS1025HTR-32 - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 73.5V |
| Configuration: | High Side |
| Input Voltage: | 8V to 60V |
| No of Elements: | Single |
| On-state Resistance-Max: | 15mΩ |
| Rated Current-Max: | 5.6A |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +150°C |
| Turn-off Delay Time: | 60µs |
| Turn-on Delay Time: | 13µs |
| Current - Limit: | 17.9A |
| Rise Time: | 30µs |
| Fall Time: | 25µs |
| Package Style: | POWERSSO-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9
USA:
9
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
POWERSSO-24
Mounting Method:
Surface Mount