Manufacturer Part #
MP5016GQH-Z
2.7 - 15V, 0.7 - 5A, Curr Limit Switch with Over-Voltage Clamp and Rev Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:QFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP5016GQH-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP5016GQH-Z - Technical Attributes
Attributes Table
| Configuration: | General |
| Input Voltage: | 2.7V to 15V |
| On-state Resistance-Max: | 43mΩ |
| Rated Current-Max: | 5A |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | QFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-10
Mounting Method:
Surface Mount