text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73213-B6SI/MF

MCP73213 Series 16V Dual-Cell Li-Ion/Li-Polymer Charge Management Controller

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Microchip MCP73213-B6SI/MF - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 2
Supply Voltage: 4V to 16V
Operating Temp Range: -40°C to +85°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Features & Applications

The MCP73213 series of dual cell, highly integrated Li-Ion battery charge management controller for use in space-limited and cost-sensitive applications.

The MCP73213 can accept an absolute maximum of 18V input and provides a 13V overvoltage protection. The output current can be programmabed to be between 130 mA and 1100 mA. The MCP73213 is specified over the ambient temperature range of -40°C to +85°C and is available in a 10 lead, 3x3 mm DFN package.

Features:

  • Complete Linear Charge Management Controller:
    • Integrated Input Overvoltage Protection
    • Integrated Pass Transistor
    • Integrated Current Sense
    • Integrated Reverse Discharge Protection
  • Constant Current / Constant Voltage Operation with Thermal Regulation
  • Resistor Programmable Fast Charge Current: 130 mA - 1100 mA
  • 4.15 V Undervoltage Lockout (UVLO)
  • 18 V Absolute Maximum Input
  • Overvoltage Protection (OVP): 13 V
  • Preconditioning of Deeply Depleted Cells
  • Available options: 10% or Disable
  • Battery Charge Voltage Options:
    • 8.20 V, 8.40 V, 8.7 V or 8.8 V
  • Packaging: DFN-10 (3 mm x 3 mm)

Applications:

  • Low-Cost Li-Ion/Li-Poly Battery Chargers
  • MP3 Players
  • Digital Still Camera
  • Portable Media Players
  • Handheld Devices
  • Bluetooth Headsets
  • USB Chargers

View the complete product family of MCP7311x series Battery Chargers

Pricing Section
Global Stock:
103
USA:
103
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$18.50
USD
Quantity
Unit Price
10
$1.85
30
$1.82
125
$1.79
300
$1.78
1,250+
$1.73
Product Variant Information section