text.skipToContent text.skipToNavigation

Manufacturer Part #

MP26121DQ-LF-Z

MP26121 Series NTC 28V 1 A Linear Single Cell Li-Lon Battery Charger - QFN-10

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Monolithic Power Systems MP26121DQ-LF-Z - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 3.5V to 6.5V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,925.00
USD
Quantity
Unit Price
5,000+
$0.785
Product Variant Information section