Manufacturer Part #
TLE9012DQUXUMA1
Battery Management 4.75 V to 60 V TQFP-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TQFP-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2307 | ||||||||||
Product Specification Section
Infineon TLE9012DQUXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
11/01/2024
Details and Download
Location and Testing Change
08/28/2024
Details and Download
Part Status:
Active
Active
Infineon TLE9012DQUXUMA1 - Technical Attributes
Attributes Table
| Number of Cells: | 1-12 |
| Supply Voltage: | 4.75V to 60V |
| Input Voltage-Max: | 60V |
| Output Voltage: | 3.6V |
| Output Current: | ±5mA |
| Operating Temp Range: | -40°C to +150°C |
| No of Terminals: | 48 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TQFP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$3.39
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TQFP-48
Mounting Method:
Surface Mount