text.skipToContent text.skipToNavigation

Manufacturer Part #

BD733L2EFJ-CE2

LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
ROHM BD733L2EFJ-CE2 - Technical Attributes
Attributes Table
Input Voltage-Min: 4.37V
Input Voltage-Max: 45V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1V
Output Current-Max: 0.2A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6µA
No. of Outputs: Single
Load Regulation: 5mV
Line Regulation: 5mV
Package Style:  HTSOP-J8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,137.50
USD
Quantity
Unit Price
2,500+
$0.855
Product Variant Information section