text.skipToContent text.skipToNavigation

Manufacturer Part #

LDO40LPU33RY

LDO40L Series 38 V 400 mA Fixed Low-Dropout Regulator - DFN-6 (3x3)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LDO40LPU33RY - Technical Attributes
Attributes Table
Input Voltage-Min: 3.5V
Input Voltage-Max: 38V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 270mV
Output Current-Max: 400mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 45µA
No. of Outputs: Single
Output Noise: 20µV
Current - Limit: 1.6A
Line Regulation (%): 0.002%
Package Style:  DFN-6
Mounting Method: Surface Mount
Features & Applications

STMicroelectronics’ STEVAL-BCN002V1B is a sensor node evaluation kit which provides a ready-made platform for applications that connect motion and environmental sensors to a remote host via a Bluetooth® Low Energy (BLE) radio link.

APPLICATIONS
• Internet of Things (IoT) devices
• Wearable devices
• Smart home and smart city products
• Tracking systems, beacons and supply-chain monitoring systems
• Smart agriculture

FEATURES
• STEVAL-BCN002V1 sensor board includes:
• BlueNRG-2 system-on-chip
• BALF-NRG-02D3 ultra-miniature balun and harmonic filter
• STEVAL-BCN002V1D programming board may be used to:
• Program and debug firmware running on the sensor board
• Supply power to the sensor board

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,310.00
USD
Quantity
Unit Price
3,000+
$0.77
Product Variant Information section