Manufacturer Part #
LM317MBSTT3G
LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2407 | ||||||||||
Product Specification Section
onsemi LM317MBSTT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi LM317MBSTT3G - Technical Attributes
Attributes Table
| Input Voltage-Max: | 40V |
| Output Voltage Range: | 1.2V to 37V |
| Output Voltage Fixed: | 1.2V/37V |
| Output Current-Max: | 500mA |
| Tolerance (%): | ±4% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Adjustable |
| No. of Outputs: | Single |
| Load Regulation: | 70mV |
| Load Regulation (%): | 1.5% |
| Line Regulation (%): | 0.07% |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
The LM317MBSTT3G is a 500 mA Adjustable Output, three terminal Positive Voltage Regulator. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage.
It employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof. This device serves a wide variety of applications including local, on-card regulation and it can be used as a precision current regulator.
Features:
- Output current in excess of 500 mA
- Output adjustable between 1.2 V and 37 V
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe-area compensation
- Floating operation for high voltage applications
- Eliminates stocking many fixed voltages
- NCV prefix for automotive and other applications requiring site and control changes
Pricing Section
Global Stock:
1,045
USA:
1,045
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.42
15
$0.345
100
$0.29
400
$0.25
2,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount