text.skipToContent text.skipToNavigation

Manufacturer Part #

LP2951ACDMR2G

LP2951 Series 100 mA 5 V or ADJ Output SMT LDO Voltage Regulator - Micro-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LP2951ACDMR2G - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Range: 4.975V to 5.025V
Output Voltage Fixed: 5V
Output Current-Max: 100mA
Tolerance (%): ±0.5%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Adjustable Fixed
Quiescent Current: 75µA
No. of Outputs: Single
Output Noise: 126µV
Load Regulation (%): 0.1%
Current - Limit: 300mA
Line Regulation (%): 0.1%
Package Style:  MICRO-8
Mounting Method: Surface Mount
Features & Applications
The LP2951 are micropower low dropout (LDO) linear voltage regulators that are specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. These devices feature a very low quiescent bias current of 75 µA and are capable of supplying output currents in excess of 100 mA. Internal current and thermal limiting protection is provided.

Due to the low input-to-output voltage differential and bias current specifications, these devices are ideally suited for battery powered computer, consumer, and industrial equipment where an extension ofuseful battery life is desirable. The LP2951 is available in the three pin case 29 and DPAK packages. The 'A' suffix devices feature an initial output voltage tolerance +/- 0.5%.

Features:

  • Low Quiescent Bias Current of 75 µA
  • Low Input−to−Output Voltage Differential of 50 mV at 100 µA and 380 mV at 100 mA
  • 5.0 V, 3.3 V or 3.0 V, ± 0.5% Allows Use as a Regulator or Reference
  • Extremely Tight Line and Load Regulation
  • Requires Only a 1.0 µA Output Capacitor for Stability
  • Internal Current and Thermal Limiting
  • Pb−Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Error (Bar) Output Signals an Out of Regulation Condition
  • Output Programmable from 1.25 V to 29 V
  • Logic Level Shutdown Input

Applications:

  • Automotive
Pricing Section
Global Stock:
0
USA:
0
80,000
Factory Stock:Factory Stock:
28,000
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$608.00
USD
Quantity
Unit Price
4,000
$0.152
8,000
$0.151
12,000
$0.15
16,000
$0.149
20,000+
$0.146
Product Variant Information section