text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78L05ACDR2G

MC78L05A Series 4.75 VDC 100 mA Fixed Surface Mount Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
onsemi MC78L05ACDR2G - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
No. of Outputs: 1
Output Noise: 40µV
Load Regulation: 60mV
Line Regulation: 150mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC78L00A Series of positive voltage regulators are inexpensive, easy-to-use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications.

These devices offer a substantial performance advantage over the traditional zener diode-resistor combination, as output impedance and quiescent current are substantially reduced.

Key Features:

  • Wide Range of Available, Fixed Output Voltages
  • Low Cost
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • No External Components Required
  • Complementary Negative Regulators Offered (MC79L00A Series)
  • Pb-Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes

Learn more about the MC78L05 family of Linear Regulator

Pricing Section
Global Stock:
307,500
USA:
307,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.25
USD
Quantity
Unit Price
2,500
$0.0641
7,500
$0.0625
12,500
$0.0618
25,000
$0.0608
50,000+
$0.0592
Product Variant Information section