text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78LC33NTRG

MC78LC00 Series 80 mA 3.3 V Fixed Output SMT LDO Micropower Regulator -TSOT-23-5

Product Specification Section
onsemi MC78LC33NTRG - Technical Attributes
Attributes Table
Input Voltage-Max: 12V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 53mV
Output Current-Max: 80mA
Rated Power: 140mW
Operating Temp Range: -55°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 3.6µA
No. of Outputs: Single
Output Noise: 89µV
Load Regulation: 60mV
Line Regulation (%): 0.2%
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Features & Applications
The MC78LC00 Low Dropout (LDO) Linear Voltage Regulator is designed for handheld communication equipment and portable battery powered applications which require low quiescent current. The MC78LC00 series features an ultra-low quiescent current of 1.1 µA. Each LDO Linear Voltage Regulator contains a voltage reference unit, an error amplifier, a PMOS power transistor, and resistors for setting output voltage.

The MC78LC00 Low Dropout (LDO) Linear Voltage Regulator has been designed to be used with low cost ceramic capacitors and requires a minimum output capacitor of 0.1 µF. The LDO is housed in the micro miniature Thin SOT23-5 surface mount package and SOT-89, 3 pin. Standard voltage versions are 1.5, 1.8, 2.5, 2.7, 2.8, 3.0, 3.3, 4.0, and 5.0 V. Other voltages are available in 100 mV steps.

Features:

  • Low Quiescent Current of 1.1 µA Typical
  • Excellent Line and Load Regulation
  • Maximum Operating Voltage of 12 V
  • Low Output Voltage Option
  • High Accuracy Output Voltage of 2.5%
  • Industrial Temperature Range of −40°C to 85°C
  • Two Surface Mount Packages (SOT-89, 3 Pin, or SOT-23, 5 Pin)
  • Pb-Free Packages are Available

Applications:

  • Battery Powered Instruments
  • Hand-Held Instruments
  • Camcorders and Cameras
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$151.80
USD
Quantity
Unit Price
3,000
$0.0506
9,000
$0.0493
15,000
$0.0487
30,000
$0.048
60,000+
$0.0468