Manufacturer Part #
MCP1781T-3302H/9EA
200 mA-high voltage LDO
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-5 (DPAK5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP1781T-3302H/9EA - Technical Attributes
Attributes Table
| Input Voltage-Min: | 4.3V |
| Input Voltage-Max: | 55V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 705mV |
| Output Current-Max: | 200mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 34µA |
| No. of Outputs: | Single |
| Output Noise: | 300µV |
| Load Regulation (%): | 0.06% |
| Current - Limit: | 450mA |
| Line Regulation (%): | 0.002% |
| Package Style: | TO-252-5 (DPAK5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-5 (DPAK5)
Mounting Method:
Surface Mount