Manufacturer Part #
MP20075DH-LF-Z
MP20075 Series 3 A 1.05-3.6 V Input DDR Memory Termination Regulator - MSOP-8EP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-8EP Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP20075DH-LF-Z - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.05V |
| Input Voltage-Max: | 3.6V |
| Output Current-Max: | 3A |
| Package Style: | MSOP-8EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
2,500
$0.50
5,000
$0.495
7,500+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8EP
Mounting Method:
Surface Mount