LM2575YN in Tube by Microchip | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2575YN

LM2575 Series 1.23 - 37 Adj Vout 1 A 52 KHz Step-Down Buck Regulator - PDIP-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LM2575YN - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 40V
Output Current-Max: 1A
Output Voltage Range: 1.23V to 37V
Switching Frequency-Max: 52kHz
Package Style:  PDIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
700
Multiple Of:
25
Total
$882.00
USD
Quantity
Unit Price
25
$1.30
100
$1.28
375
$1.26
1,000
$1.24
2,500+
$1.22
Product Variant Information section