Manufacturer Part #
MP2119DQ-LF-Z
MP2119 Series 6 V 2 A 1.8 MHz Synchronous Step-Down Switching Regulator - QFN-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:QFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP2119DQ-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP2119DQ-LF-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.7V to 6V |
| Output Current-Max: | 2A |
| Output Voltage Range: | 0.8V to 5.4V |
| Switching Frequency-Max: | 1.8MHz |
| Package Style: | QFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
5,000+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-10
Mounting Method:
Surface Mount