text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2456GJ-Z

MP2456 Series 50 V 0.5 A 1.45 MHz Surface Mount Step-Down Converter - TSOT23-6

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2532
Product Specification Section
Monolithic Power Systems MP2456GJ-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 50V
Output Current-Max: 0.5A
Output Voltage Range: 0.81V to 45V
Switching Frequency-Max: 1.45MHz
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
138,000
USA:
138,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,515.00
USD
Quantity
Unit Price
3,000
$0.505
6,000+
$0.495