text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431ACZ

TL431 Series Adjustable 2.5 to 36 V ±1 % Shunt Voltage Reference - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
STMicroelectronics TL431ACZ - Technical Attributes
Attributes Table
Type: Shunt Adjustable
Tolerance (%): ±1%
Rated Current: 1mA to 100mA
Rated Voltage: 2.495V to 36V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
The TL431ACZ is a programmable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range.

This device output voltage can be set to any value between 2.5 and 36 V with two external resistors.

Features:

  • Adjustable output voltage 2.5 V to 36 V
  • Sink current capability 1 mA to 100 mA
  • Typical output impedance 0.22 Ω
  • 1 % and 2 % voltage precision
  • Automotive temperature range -40° C to +125° C

Applications:

  • Power supply
  • Industrial
  • Automotive
Pricing Section
Global Stock:
4,242
USA:
4,242
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.75
USD
Quantity
Unit Price
250
$0.091
750
$0.0886
2,000
$0.0865
7,500
$0.0838
20,000+
$0.08
Product Variant Information section