Manufacturer Part #
ASM330LHBTR
ASM330 Series 3.6 V I2C/SPI Digital Accelerometer/Gyroscope IMU Sensor - LGA-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:LGA-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
STMicroelectronics ASM330LHBTR - Technical Attributes
Attributes Table
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | LGA-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$7.10
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
LGA-14
Mounting Method:
Surface Mount