Manufacturer Part #
IM66D130AXTMA1
XENSIV - IM66D130A high performance digital MEMS microphone
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:PG-TLGA-5-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IM66D130AXTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IM66D130AXTMA1 - Technical Attributes
Attributes Table
| Type: | MEMS |
| Output Type: | Digital / PDM |
| Directional: | Omnidirectional |
| Frequency: | 20kHz |
| Sensitivity: | -36dBm |
| Signal-to-Ratio-Nom: | 66dB |
| Supply Voltage: | 1.62V to 3.6V |
| Supply Current: | 1.4mA |
| Operating Temp Range: | -40°C to +105°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | PG-TLGA-5-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000+
$0.855
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
PG-TLGA-5-6
Mounting Method:
Surface Mount