Manufacturer Part #
SCD43-D-R2
SCD4x Series Evaluation Kit For SCD43 CO2 Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sensirion | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Package Style:LGA-24L Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Sensirion SCD43-D-R2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sensirion SCD43-D-R2 - Technical Attributes
Attributes Table
| Type: | Co2 (Carbon-Dioxide) |
| No of Channels: | Single |
| Accuracy: | ±3% |
| Output Type: | I2C |
| Response Time: | 60s |
| Supply Voltage: | 2.4V to 5.5V |
| Supply Current: | 15mA |
| Operating Temp Range: | -10°C to +60°C |
| Storage Temperature Range: | 10°C to 50°C |
| Package Style: | LGA-24L |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
546
USA:
546
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$22.45
10
$20.01
30
$18.84
125
$17.33
300+
$16.40
Product Variant Information section
Available Packaging
Package Qty:
600 per
Package Style:
LGA-24L
Mounting Method:
Surface Mount