text.skipToContent text.skipToNavigation

Manufacturer Part #

SPS30

SPS30: 5.5 V 60 mA Particulate Matter Sensor for HVAC & Air Quality Applications

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Sensirion SPS30 - Technical Attributes
Attributes Table
Type: Air Quality
Supply Voltage: 4.5V to 5.5V
Supply Current: 60mA
Operating Temp Range: -10°C to +60°C
Storage Temperature Range: -40°C to +70°C
Pricing Section
Global Stock:
638
USA:
638
3,640
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.61
USD
Quantity
Unit Price
1
$23.61
4
$23.32
20
$22.99
40
$22.85
125+
$22.48
Product Variant Information section