Manufacturer Part #
ACUROS-1920-USB3-001
ACUROS CQD Series 1920 H x 1080 V 2.07 MP USB3 Vision Interface SWIR Camera
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:Module | ||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
onsemi ACUROS-1920-USB3-001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ACUROS-1920-USB3-001 - Technical Attributes
Attributes Table
| Type: | Thermal |
| Resolution: | 2.07 MP |
| Supply Voltage: | 6V to 16V |
| Frames per Second: | 58 |
| Shutter Type: | Snapshot global shutter |
| Interface/Version: | USB3 Vision |
| Pixel Size: | 15µm |
| Operating Temperature: | -20°C to +55°C |
| Package Style: | Module |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1+
$17,321.43
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
Module