text.skipToContent text.skipToNavigation

Manufacturer Part #

BME280

BME280 1.71 to 3.6 V Combined Humidity and Pressure Sensor - LGA-8

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Date Code:
Product Specification Section
Bosch Sensortec BME280 - Technical Attributes
Attributes Table
Type: Pressure/Humidity/Temperature
Output Type: Digital
Supply Current: 2.8µA
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$24,000.00
USD
Quantity
Unit Price
10,000+
$2.40