text.skipToContent text.skipToNavigation

Manufacturer Part #

BMI270

BMI270 Series 3.6 V 685 µA Smart Ultra-low Power Inertial Measurement Unit

Product Specification Section
Bosch Sensortec BMI270 - Technical Attributes
Attributes Table
Type: Accelerometer/Gyroscope/6-Axis
Output Type: Analog / Digital
Supply Current: 685µA
Supply Voltage: 1.2V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$11,800.00
USD
Quantity
Unit Price
5,000+
$2.36