Manufacturer Part #
LSM6DSV16XTR
LSM6DSV16 Series Accelerometer Gyroscope Temperature 6 Axis Sensor LGA-14L
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Package Style:LGA-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
STMicroelectronics LSM6DSV16XTR - Product Specification
STMicroelectronics LSM6DSV16XTR - Technical Attributes
Attributes Table
| Type: | Accelerometer/Gyroscope |
| Output Type: | Digital |
| Supply Current: | 0.65mA |
| Supply Voltage: | 1.71V to 3.6V |
| Temperature Range: | -40°C to +85°C |
| Package Style: | LGA-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
888
USA:
888
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
LGA-14
Mounting Method:
Surface Mount