text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS770ECB-200B-PFF-T

Current Sensor, -40 To 85Deg C, 120Khz, Quiescent Current-, Bandwidth120Khz, Sen

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Allegro MicroSystems ACS770ECB-200B-PFF-T - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 120kHz
Supply Current: 15mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
452
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
34
Total
$54.10
USD
Quantity
Unit Price
34
$5.41
102
$5.37
170
$5.35
340
$5.33
680+
$5.28
Product Variant Information section