Manufacturer Part #
BM14270AMUV-LBE2
BM14270 Series 5.5 V 70 uA Closed Loop Magnetic Current Sensor IC - VQFN-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:VQFN-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BM14270AMUV-LBE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
ROHM BM14270AMUV-LBE2 - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Operating Frequency: | 400kHz |
| Supply Current: | 70µA |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| Package Style: | VQFN-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500+
$4.04
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
VQFN-20
Mounting Method:
Surface Mount