text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91220KDC-ABF-025-RE

MLX91220 Series 5 V 25 A 300 kHz 1 Channel Hall Effect Current Sensor - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX91220KDC-ABF-025-RE - Technical Attributes
Attributes Table
No of Channels: 1
Operating Frequency: 300kHz
Supply Current: 14mA to 21mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,750.00
USD
Quantity
Unit Price
3,000+
$2.25
Product Variant Information section