Manufacturer Part #
MLX91221KDF-ABF-010-SP
MLX91221 Series 3.465 V 10 A Hall Effect Integrated Current Sensor IC - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:39 per Cut Tape Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX91221KDF-ABF-010-SP - Technical Attributes
Attributes Table
| Output Type: | Voltage |
| No of Channels: | 1 |
| Operating Frequency: | 300kHz |
| Supply Current: | 10A |
| Supply Voltage: | 3.135V to 3.465V |
| Operating Temperature: | -40°C to +125°C |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$2.67
3
$2.60
5
$2.56
10
$2.52
20+
$2.43
Product Variant Information section
Available Packaging
Package Qty:
39 per Cut Tape
Package Style:
SOIC-16
Mounting Method:
Surface Mount