Manufacturer Part #
A17501POKATN-SDFUYJE
EMOTOR DUAL OUTPUT DIFFERENTIAL SPEED AND DIRECTION SPEED SENSOR IC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SIP-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2333 | ||||||||||
Product Specification Section
Allegro MicroSystems A17501POKATN-SDFUYJE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems A17501POKATN-SDFUYJE - Technical Attributes
Attributes Table
| Type: | Linear |
| Output Type: | Analog |
| Supply Voltage: | 4V to 24V |
| Supply Current: | 10mA |
| Interface: | Analog |
| Operating Temp Range: | -40°C to +160°C |
| Storage Temperature Range: | -65°C to +170°C |
| No of Terminals: | 4 |
| Package Style: | SIP-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$1.67
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SIP-4
Mounting Method:
Through Hole