Manufacturer Part #
AS5045
Board Mount Hall Effect / Magnetic Sensors 12-Bit Rotary Pos Sensor PWM ABI
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:SSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2339 | ||||||||||
Product Specification Section
ams OSRAM AS5045 - Technical Attributes
Attributes Table
| Type: | Angular |
| Output Type: | Digital |
| Supply Voltage: | 3V to 3.6V to 4.5V to 5.5V |
| Supply Current: | 0mA to 16mA |
| Rotation Angle: | 0° to 360° |
| Interface: | Serial |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 16 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
500+
$7.79
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SSOP-16
Mounting Method:
Surface Mount