text.skipToContent text.skipToNavigation

Manufacturer Part #

CT310LS-HD8

2D Angular Sensor, DFN-8 Package, H-Temp

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Allegro MicroSystems CT310LS-HD8 - Technical Attributes
Attributes Table
Type: Angular
Output Type: Differential
Supply Voltage: 1V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +165°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,680.00
USD
Quantity
Unit Price
3,000
$0.56
6,000+
$0.545
Product Variant Information section