Manufacturer Part #
MLX90427GDC-AAC-900-RE
Triaxis Series SPI 3-5.5V 20 kOhm ±160°C Magnetic Position Sensor - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX90427GDC-AAC-900-RE - Technical Attributes
Attributes Table
| Type: | Angular |
| Output Type: | Digital |
| Supply Voltage: | 3V to 5.5V |
| Supply Current: | 9.5mA |
| Rotation Angle: | 360° |
| Interface: | SPI |
| Operating Temp Range: | -40°C to +160°C |
| Storage Temperature Range: | -55°C to +170°C |
| No of Terminals: | 8 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount